
MCBS220N04YHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCBS220N04YHE3-TPTR-ND - Tape & Reel (TR) 353-MCBS220N04YHE3-TPCT-ND - Cut Tape (CT) 353-MCBS220N04YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCBS220N04YHE3-TP |
Description | N-CHANNEL MOSFET,TO-263-7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 220A (Tc) 188W (Ta) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 132 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7967 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,46900 € | 34,69 € |
| 100 | 2,49210 € | 249,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,98245 € | 1 585,96 € |
| 1 600 | 1,86362 € | 2 981,79 € |
| 2 400 | 1,85916 € | 4 461,98 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,22800 € |

