


MCAC100N03Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC100N03Y-TPTR-ND - Tape & Reel (TR) 353-MCAC100N03Y-TPCT-ND - Cut Tape (CT) 353-MCAC100N03Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC100N03Y-TP |
Description | MOSFET N-CH 30 100A DFN5060 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A 35W Surface Mount DFN5060 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2559 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95400 € | 9,54 € |
| 100 | 0,63750 € | 63,75 € |
| 500 | 0,50202 € | 251,01 € |
| 1 000 | 0,45842 € | 458,42 € |
| 2 000 | 0,42176 € | 843,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38209 € | 1 910,45 € |
| 10 000 | 0,35759 € | 3 575,90 € |
| 15 000 | 0,34511 € | 5 176,65 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |

