MC6331-3.3-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 72
Unit Price: 0,39000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC6331-3.3-TP

DigiKey Part Number
353-MC6331-3.3-TP-ND
Manufacturer
Manufacturer Product Number
MC6331-3.3-TP
Description
IC REG LIN 3.3V 300MA SOT23-5L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
80dB ~ 45dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes