


MBR20200PT-BP | |
|---|---|
DigiKey Part Number | 353-MBR20200PT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR20200PT-BP |
Description | DIODE ARR SCHOT 200V 20A TO247-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,53400 € | 15,34 € |
| 100 | 1,05120 € | 105,12 € |
| 500 | 0,84464 € | 422,32 € |
| 1 800 | 0,73033 € | 1 314,59 € |
| 3 600 | 0,68216 € | 2 455,78 € |
| 5 400 | 0,65764 € | 3 551,26 € |
| 10 800 | 0,63764 € | 6 886,51 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

