Bridge Rectifier Single Phase Standard 800 V Through Hole BR-6
cms-photo-disclaimer
Bridge Rectifier Single Phase Standard 800 V Through Hole BR-6
Micro Commercial Components Corporate Video

MB88-BP

cms-digikey-product-number
MB88-BPMS-ND
cms-manufacturer
cms-manufacturer-product-number
MB88-BP
cms-description
BRIDGE RECT 1PHASE 800V 8A BR-6
cms-customer-reference
cms-detailed-description
Bridge Rectifier Single Phase Standard 800 V Through Hole BR-6
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, BR-6
Supplier Device Package
BR-6
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.