Micro Commercial Components Corporate Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB1M-BP

DigiKey Part Number
MB1M-BP-ND
Manufacturer
Manufacturer Product Number
MB1M-BP
Description
BRIDGE RECT 1P 100V 500MA MB-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole MB-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
MB-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.