Diode 1600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1600 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

GS1Y-LTP

DigiKey Part Number
GS1Y-LTPTR-ND - Tape & Reel (TR)
GS1Y-LTPCT-ND - Cut Tape (CT)
GS1Y-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1Y-LTP
Description
DIODE STANDARD 1600V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19600 €1,96 €
1000,12310 €12,31 €
5000,09142 €45,71 €
1 0000,07910 €79,10 €
2 0000,07253 €145,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,05041 €378,08 €
15 0000,04991 €748,65 €
22 5000,04874 €1 096,65 €
37 5000,04807 €1 802,62 €
52 5000,04303 €2 259,07 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38400 €