
GBU2502-BP | |
---|---|
DigiKey Part Number | 353-GBU2502-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBU2502-BP |
Description | BRIDGE RECT 1PHASE 200V 25A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,46158 € | 923,16 € |
Unit Price without VAT: | 0,46158 € |
---|---|
Unit Price with VAT: | 0,55390 € |