
GBL602-BP | |
|---|---|
DigiKey Part Number | 353-GBL602-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBL602-BP |
Description | BRIDGE RECT 1PHASE 200V 6A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | 0,24005 € | 1 056,22 € |
| Unit Price without VAT: | 0,24005 € |
|---|---|
| Unit Price with VAT: | 0,28806 € |

