Parametric Equivalent




FR2J-LTP | |
|---|---|
DigiKey Part Number | FR2J-LTPMSTR-ND - Tape & Reel (TR) FR2J-LTPMSCT-ND - Cut Tape (CT) FR2J-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2J-LTP |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14090 € | 14,09 € |
| 500 | 0,10510 € | 52,55 € |
| 1 000 | 0,09353 € | 93,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07880 € | 236,40 € |
| 6 000 | 0,07137 € | 428,22 € |
| 9 000 | 0,06758 € | 608,22 € |
| 15 000 | 0,06332 € | 949,80 € |
| 21 000 | 0,06080 € | 1 276,80 € |
| 30 000 | 0,05834 € | 1 750,20 € |
| 75 000 | 0,05296 € | 3 972,00 € |
| 150 000 | 0,05164 € | 7 746,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |





