


FR1005GP-TP | |
|---|---|
DigiKey Part Number | FR1005GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1005GP-TP |
Description | DIODE STANDARD 600V 10A R6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20368 € | 101,84 € |
| 1 000 | 0,18326 € | 183,26 € |
| 1 500 | 0,17283 € | 259,25 € |
| 2 500 | 0,16112 € | 402,80 € |
| 3 500 | 0,15417 € | 539,60 € |
| 5 000 | 0,14743 € | 737,15 € |
| 12 500 | 0,13261 € | 1 657,62 € |
| 25 000 | 0,12345 € | 3 086,25 € |
| 50 000 | 0,12091 € | 6 045,50 € |
| Unit Price without VAT: | 0,20368 € |
|---|---|
| Unit Price with VAT: | 0,24442 € |


