ESDSLC0524DFN10-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2 118
Unit Price: 0,40000 €
Datasheet
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDSLC0524DFN10-TP

DigiKey Part Number
353-ESDSLC0524DFN10-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDSLC0524DFN10-TP
Description
TVS DIODE 5VWM 15VC 10DFN
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes