


BC857AHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC857AHE3-TPTR-ND - Tape & Reel (TR) 353-BC857AHE3-TPCT-ND - Cut Tape (CT) 353-BC857AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857AHE3-TP |
Description | TRANS PNP 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 310 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06850 € | 6,85 € |
| 500 | 0,05002 € | 25,01 € |
| 1 000 | 0,04402 € | 44,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03638 € | 109,14 € |
| 6 000 | 0,03252 € | 195,12 € |
| 9 000 | 0,03054 € | 274,86 € |
| 15 000 | 0,02833 € | 424,95 € |
| 21 000 | 0,02701 € | 567,21 € |
| 30 000 | 0,02573 € | 771,90 € |
| 75 000 | 0,02293 € | 1 719,75 € |
| 150 000 | 0,02119 € | 3 178,50 € |
| 300 000 | 0,01973 € | 5 919,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

