



DZ23C7V5-TP | |
|---|---|
DigiKey Part Number | DZ23C7V5-TPMSTR-ND - Tape & Reel (TR) DZ23C7V5-TPMSCT-ND - Cut Tape (CT) DZ23C7V5-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C7V5-TP |
Description | DIODE ZENER ARRAY 7.5V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 7.5 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 7.5 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09950 € | 9,95 € |
| 500 | 0,07344 € | 36,72 € |
| 1 000 | 0,06500 € | 65,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05424 € | 162,72 € |
| 6 000 | 0,04881 € | 292,86 € |
| 9 000 | 0,04604 € | 414,36 € |
| 15 000 | 0,04292 € | 643,80 € |
| 21 000 | 0,04107 € | 862,47 € |
| 30 000 | 0,03928 € | 1 178,40 € |
| 75 000 | 0,03534 € | 2 650,50 € |
| 150 000 | 0,03290 € | 4 935,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

