


SMD320HL-TP | |
|---|---|
DigiKey Part Number | 353-SMD320HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD320HL-TP |
Description | DIODE SCHOTTKY 200V 3A SOD-123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,07996 € | 199,90 € |
| 5 000 | 0,07229 € | 361,45 € |
| 7 500 | 0,06837 € | 512,77 € |
| 12 500 | 0,06397 € | 799,62 € |
| 17 500 | 0,06136 € | 1 073,80 € |
| 25 000 | 0,05883 € | 1 470,75 € |
| 62 500 | 0,05327 € | 3 329,38 € |
| 125 000 | 0,05099 € | 6 373,75 € |
| Unit Price without VAT: | 0,07996 € |
|---|---|
| Unit Price with VAT: | 0,09595 € |

