


AZ23B4V7HE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23B4V7HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23B4V7HE3-TPCT-ND - Cut Tape (CT) 353-AZ23B4V7HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23B4V7HE3-TP |
Description | DIODE ZENER ARRAY 4.7V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±1.91% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±1.91% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12310 € | 12,31 € |
| 500 | 0,09142 € | 45,71 € |
| 1 000 | 0,08116 € | 81,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06812 € | 204,36 € |
| 6 000 | 0,06154 € | 369,24 € |
| 9 000 | 0,05819 € | 523,71 € |
| 15 000 | 0,05441 € | 816,15 € |
| 21 000 | 0,05218 € | 1 095,78 € |
| 30 000 | 0,05001 € | 1 500,30 € |
| 75 000 | 0,04524 € | 3 393,00 € |
| 150 000 | 0,04303 € | 6 454,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

