Zener Diode 3.6 V 150 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584B3V6HE3-TP

DigiKey Part Number
353-BZX584B3V6HE3-TPTR-ND - Tape & Reel (TR)
353-BZX584B3V6HE3-TPCT-ND - Cut Tape (CT)
353-BZX584B3V6HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584B3V6HE3-TP
Description
DIODE ZENER 3.6V 150MW SOD523
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 150 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14900 €1,49 €
1000,09280 €9,28 €
5000,06826 €34,13 €
1 0000,06029 €60,29 €
2 0000,05356 €107,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,04311 €344,88 €
16 0000,03909 €625,44 €
24 0000,03704 €888,96 €
40 0000,03473 €1 389,20 €
56 0000,03337 €1 868,72 €
80 0000,03204 €2 563,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €