


BZT52C75-TP | |
|---|---|
DigiKey Part Number | BZT52C75-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C75-TP |
Description | DIODE ZENER 75V 500MW SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5.33% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.33% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03159 € | 94,77 € |
| 6 000 | 0,02817 € | 169,02 € |
| 9 000 | 0,02643 € | 237,87 € |
| 15 000 | 0,02446 € | 366,90 € |
| 21 000 | 0,02330 € | 489,30 € |
| 30 000 | 0,02217 € | 665,10 € |
| 75 000 | 0,01968 € | 1 476,00 € |
| 150 000 | 0,01814 € | 2 721,00 € |
| 300 000 | 0,01685 € | 5 055,00 € |
| Unit Price without VAT: | 0,03159 € |
|---|---|
| Unit Price with VAT: | 0,03791 € |

