
BZT52C47HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C47HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C47HE3-TPCT-ND - Cut Tape (CT) 353-BZT52C47HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C47HE3-TP |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±6.38% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06850 € | 6,85 € |
| 500 | 0,05002 € | 25,01 € |
| 1 000 | 0,04402 € | 44,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03638 € | 109,14 € |
| 6 000 | 0,03252 € | 195,12 € |
| 9 000 | 0,03054 € | 274,86 € |
| 15 000 | 0,02833 € | 424,95 € |
| 21 000 | 0,02701 € | 567,21 € |
| 30 000 | 0,02573 € | 771,90 € |
| 75 000 | 0,02293 € | 1 719,75 € |
| 150 000 | 0,02119 € | 3 178,50 € |
| 300 000 | 0,01973 € | 5 919,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

