


AZ23C20HE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C20HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23C20HE3-TPCT-ND - Cut Tape (CT) 353-AZ23C20HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C20HE3-TP |
Description | DIODE ZENER ARRAY 20V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±6% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,08806 € | 44,03 € |
| 1 000 | 0,07807 € | 78,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06535 € | 196,05 € |
| 6 000 | 0,05893 € | 353,58 € |
| 9 000 | 0,05565 € | 500,85 € |
| 15 000 | 0,05197 € | 779,55 € |
| 21 000 | 0,04979 € | 1 045,59 € |
| 30 000 | 0,04767 € | 1 430,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

