


BZT52B10JSHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B10JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B10JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B10JSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B10JSHE3-TP |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,09550 € | 9,55 € |
| 500 | 0,07030 € | 35,15 € |
| 1 000 | 0,06213 € | 62,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05169 € | 155,07 € |
| 6 000 | 0,04643 € | 278,58 € |
| 9 000 | 0,04374 € | 393,66 € |
| 15 000 | 0,04072 € | 610,80 € |
| 21 000 | 0,03893 € | 817,53 € |
| 30 000 | 0,03719 € | 1 115,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

