


BSS84W-TP | |
|---|---|
DigiKey Part Number | 353-BSS84W-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS84W-TP |
Description | P-CHANNEL MOSFET,SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 200mA (Ta) 250mW (Tj) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02128 € | 63,84 € |
| 6 000 | 0,01887 € | 113,22 € |
| 9 000 | 0,01763 € | 158,67 € |
| 15 000 | 0,01624 € | 243,60 € |
| 21 000 | 0,01541 € | 323,61 € |
| 30 000 | 0,01461 € | 438,30 € |
| 75 000 | 0,01285 € | 963,75 € |
| 150 000 | 0,01175 € | 1 762,50 € |
| 300 000 | 0,01084 € | 3 252,00 € |
| Unit Price without VAT: | 0,02128 € |
|---|---|
| Unit Price with VAT: | 0,02554 € |


