


BAT54AWTHQ-TP | |
---|---|
DigiKey Part Number | 353-BAT54AWTHQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54AWTHQ-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,05063 € | 151,89 € |
6 000 | 0,04551 € | 273,06 € |
9 000 | 0,04289 € | 386,01 € |
15 000 | 0,03996 € | 599,40 € |
21 000 | 0,03821 € | 802,41 € |
30 000 | 0,03652 € | 1 095,60 € |
75 000 | 0,03281 € | 2 460,75 € |
150 000 | 0,03051 € | 4 576,50 € |
Unit Price without VAT: | 0,05063 € |
---|---|
Unit Price with VAT: | 0,06076 € |