


MCAC30N04-TP | |
|---|---|
DigiKey Part Number | 353-MCAC30N04-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAC30N04-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 35.7W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 956 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 35.7W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12703 € | 635,15 € |
| 10 000 | 0,12382 € | 1 238,20 € |
| 15 000 | 0,12221 € | 1 833,15 € |
| 25 000 | 0,12042 € | 3 010,50 € |
| 35 000 | 0,11938 € | 4 178,30 € |
| 50 000 | 0,11838 € | 5 919,00 € |
| Unit Price without VAT: | 0,12703 € |
|---|---|
| Unit Price with VAT: | 0,15244 € |

