


5KP75CA-TP | |
|---|---|
DigiKey Part Number | 5KP75CA-TPMSTR-ND - Tape & Reel (TR) 5KP75CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP75CA-TP |
Description | TVS DIODE 75VWM 121VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,00100 € | 20,01 € |
| 100 | 1,39120 € | 139,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13092 € | 565,46 € |
| 1 000 | 1,04730 € | 1 047,30 € |
| 1 500 | 1,00471 € | 1 507,07 € |
| 2 500 | 0,95686 € | 2 392,15 € |
| 3 500 | 0,92854 € | 3 249,89 € |
| 5 000 | 0,90302 € | 4 515,10 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,68400 € |

