


5KP7.5CA-TP | |
|---|---|
DigiKey Part Number | 5KP7.5CA-TPTR-ND - Tape & Reel (TR) 5KP7.5CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP7.5CA-TP |
Description | TVS DIODE 7.5VWM 12.9VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,54100 € | 15,41 € |
| 100 | 1,05970 € | 105,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85424 € | 427,12 € |
| 1 000 | 0,78819 € | 788,19 € |
| 1 500 | 0,75455 € | 1 131,83 € |
| 2 500 | 0,71675 € | 1 791,88 € |
| 3 500 | 0,70749 € | 2 476,21 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

