
| EMZA6R3ARA221MF61G | |
|---|---|
| DigiKey Part Number | 565-EMZA6R3ARA221MF61GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA221MF61GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA221MF61GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EMZA6R3ARA221MF61G | 
| Description | CAP ALUM 220UF 20% 6.3V SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
| Impedance | 360 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.240" (6.10mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,55000 € | 0,55 € | 
| 10 | 0,34200 € | 3,42 € | 
| 50 | 0,25540 € | 12,77 € | 
| 100 | 0,22790 € | 22,79 € | 
| 500 | 0,18034 € | 90,17 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,16533 € | 165,33 € | 
| 2 000 | 0,15285 € | 305,70 € | 
| 3 000 | 0,14656 € | 439,68 € | 
| 5 000 | 0,13953 € | 697,65 € | 
| 7 000 | 0,13540 € | 947,80 € | 
| 10 000 | 0,13141 € | 1 314,10 € | 
| 12 000 | 0,12952 € | 1 554,24 € | 
| 24 000 | 0,12310 € | 2 954,40 € | 
| 25 000 | 0,12275 € | 3 068,75 € | 
| Unit Price without VAT: | 0,55000 € | 
|---|---|
| Unit Price with VAT: | 0,66000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France