Similar



2SB1366F-O-BP | |
|---|---|
DigiKey Part Number | 2SB1366F-O-BP-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1366F-O-BP |
Description | TRANS PNP 60V 3A TO-220F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 2 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 500mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 9MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F | |
Base Product Number |


