Similar

1N5955B3P-AP | |
|---|---|
DigiKey Part Number | 353-1N5955B3P-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5955B3P-AP |
Description | DIODE ZENER 180V 3W DO41 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 900 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 136.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,07411 € | 3 705,50 € |
| Unit Price without VAT: | 0,07411 € |
|---|---|
| Unit Price with VAT: | 0,08893 € |


