

1N5396GP-AP | |
---|---|
DigiKey Part Number | 1N5396GP-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5396GP-AP |
Description | DIODE STANDARD 500V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 500 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 000 | 0,03319 € | 995,70 € |
Unit Price without VAT: | 0,03319 € |
---|---|
Unit Price with VAT: | 0,03983 € |