
1N4448W-13P | |
|---|---|
DigiKey Part Number | 353-1N4448W-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4448W-13P |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01717 € | 171,70 € |
| 20 000 | 0,01700 € | 340,00 € |
| 30 000 | 0,01621 € | 486,30 € |
| 50 000 | 0,01209 € | 604,50 € |
| Unit Price without VAT: | 0,01717 € |
|---|---|
| Unit Price with VAT: | 0,02060 € |

