


15KP17A-TP | |
|---|---|
DigiKey Part Number | 15KP17A-TPTR-ND - Tape & Reel (TR) 15KP17A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KP17A-TP |
Description | TVS DIODE 17VWM 29.3VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.3V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 29.3V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 6,63500 € | 66,35 € |
| 100 | 6,32020 € | 632,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,16360 € | 2 581,80 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 11,01600 € |

