Similar
Similar

1.5KE9.1A-TP | |
|---|---|
DigiKey Part Number | 353-1.5KE9.1A-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE9.1A-TP |
Description | TVS DIODE 7.78VWM 13.4V DO201AE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 113.4A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-201AE, Axial |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 113.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE9.1A/B | YAGEO | 0 | 13-1.5KE9.1A/BTB-ND | 0,11212 € | Similar |
| 1.5KE9.1A/TR13 | YAGEO | 0 | 13-1.5KE9.1A/TR13TR-ND | 0,12263 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,13153 € | 157,84 € |
| Unit Price without VAT: | 0,13153 € |
|---|---|
| Unit Price with VAT: | 0,15784 € |


