XRP7713ILBTR-F | |
---|---|
DigiKey Part Number | XRP7713ILBTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP7713ILBTR-F |
Description | IC REG QUAD BUCK/LINEAR 32TQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 300kHz ~ 1.5MHz 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XRP7713ILBTR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz ~ 1.5MHz | |
Voltage/Current - Output 1 | 0.9V ~ 5.1V, - | |
Voltage/Current - Output 2 | 0.9V ~ 5.1V, - | |
Voltage/Current - Output 3 | 0.9V ~ 5.1V, - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.75V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |