
XR77129EVB-DEMO-1 | |
|---|---|
DigiKey Part Number | XR77129EVB-DEMO-1-ND |
Manufacturer | |
Manufacturer Product Number | XR77129EVB-DEMO-1 |
Description | EVAL BOARD FOR XR77129 |
Customer Reference | |
Detailed Description | XR77129 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 2.5V, 3.3V, 5V, 12V | |
Current - Output | 10A, 5A, 5A, 3A | |
Voltage - Input | 6V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.23MHz | |
Contents | Board(s) | |
Utilized IC / Part | XR77129 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 28,09250 € | 112,37 € |
| Unit Price without VAT: | 28,09250 € |
|---|---|
| Unit Price with VAT: | 33,71100 € |

