XR76117ELTR-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 16-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR76117ELTR-F

DigiKey Part Number
XR76117ELTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR76117ELTR-F
Description
IC REG BUCK ADJ 15A 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 16-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
XR76117ELTR-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,98978 €8 969,34 €
Manufacturers Standard Package
Unit Price without VAT:2,98978 €
Unit Price with VAT:3,58774 €