
XR22802IL56-0A-EB | |
---|---|
DigiKey Part Number | XR22802IL56-0A-EB-ND |
Manufacturer | |
Manufacturer Product Number | XR22802IL56-0A-EB |
Description | EVAL BOARD FOR XR22802 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR22802 - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | Yes | |
Utilized IC / Part | XR22802 | |
Primary Attributes | USB 2.0 to 10/100 Ethernet Controller | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,53000 € | 112,53 € |
Unit Price without VAT: | 112,53000 € |
---|---|
Unit Price with VAT: | 135,03600 € |