
XR21B1424IV64-0A-EVB | |
|---|---|
DigiKey Part Number | XR21B1424IV64-0A-EVB-ND |
Manufacturer | |
Manufacturer Product Number | XR21B1424IV64-0A-EVB |
Description | EVAL BOARD FOR XR21B1424 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR21B1424 - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | - | |
Utilized IC / Part | XR21B1424 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 42,83333 € | 128,50 € |
| Unit Price without VAT: | 42,83333 € |
|---|---|
| Unit Price with VAT: | 51,40000 € |

