16 Channel AFE 14 Bit 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR10910IL40TR-F

DigiKey Part Number
XR10910IL40TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR10910IL40TR-F
Description
IC AFE 14BIT 40-QFN
Customer Reference
Detailed Description
16 Channel AFE 14 Bit 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
XR10910IL40TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Number of Channels
16
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types