

SPX29300T-L-5-0/TR | |
---|---|
DigiKey Part Number | 1016-SPX29300T-L-5-0/TR-ND - Tape & Reel (TR) 1016-SPX29300T-L-5-0/TRCT-ND - Cut Tape (CT) 1016-SPX29300T-L-5-0/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX29300T-L-5-0/TR |
Description | IC REG LINEAR 5V 3A TO263-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX29300T-L-5-0/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,83000 € | 1,83 € |
10 | 1,35300 € | 13,53 € |
25 | 1,23360 € | 30,84 € |
100 | 1,10240 € | 110,24 € |
250 | 1,03980 € | 259,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,00206 € | 501,03 € |
1 000 | 0,97102 € | 971,02 € |
1 500 | 0,95547 € | 1 433,21 € |
2 500 | 0,93825 € | 2 345,62 € |
3 500 | 0,92819 € | 3 248,66 € |
5 000 | 0,91850 € | 4 592,50 € |
Unit Price without VAT: | 1,83000 € |
---|---|
Unit Price with VAT: | 2,19600 € |