Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX1582T5-L

DigiKey Part Number
SPX1582T5-L-ND
Manufacturer
Manufacturer Product Number
SPX1582T5-L
Description
IC REG LINEAR POS ADJ 3A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
SPX1582T5-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 3A
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types