


SP6699EK-L/TR | |
|---|---|
DigiKey Part Number | 1016-1596-2-ND - Tape & Reel (TR) 1016-1596-1-ND - Cut Tape (CT) 1016-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP6699EK-L/TR |
Description | IC LED DRVR RGLTR PWM SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP6699EK-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 27V | |
Current - Output / Channel | 500mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,94280 € | 23,57 € |
| 100 | 0,83850 € | 83,85 € |
| 250 | 0,78876 € | 197,19 € |
| 500 | 0,75880 € | 379,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,94280 € | 23,57 € |
| 100 | 0,83850 € | 83,85 € |
| 250 | 0,78876 € | 197,19 € |
| 500 | 0,75880 € | 379,40 € |
| 1 000 | 0,73413 € | 734,13 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |

