
SP6641AEK-L-3-3/MTR | |
|---|---|
DigiKey Part Number | SP6641AEK-L-3-3/MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP6641AEK-L-3-3/MTR |
Description | IC REG BOOST 3.3V 1.5A SOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A (Switch) SC-74A, SOT-753 |
EDA/CAD Models | SP6641AEK-L-3-3/MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |

