SP6205EM5-L-2-8/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 0,25818 €
Datasheet

Similar


STMicroelectronics
In Stock: 11 222
Unit Price: 0,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,58091 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,33563 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,33393 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 2 280
Unit Price: 0,28000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 2 294
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,39118 €
Datasheet

Similar


Texas Instruments
In Stock: 3 741
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 20 320
Unit Price: 1,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 30 250
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 906
Unit Price: 0,28000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6205EM5-L-2-8/TR

DigiKey Part Number
SP6205EM5-L-2-8/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6205EM5-L-2-8/TR
Description
IC REG LINEAR 2.8V 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6205EM5-L-2-8/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
490 µA
PSRR
67dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types