


MXL83438E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83438E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83438E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83438E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83438E-ADA-R |
Description | QUAD RS485 RECEIVER HIGH PERFORM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 80Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92300 € | 29,23 € |
| 25 | 2,69160 € | 67,29 € |
| 100 | 2,43630 € | 243,63 € |
| 250 | 2,31460 € | 578,65 € |
| 500 | 2,24126 € | 1 120,63 € |
| 1 000 | 2,18090 € | 2 180,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,18068 € | 5 451,70 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,63200 € |

