40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP338EER1-L/TR

DigiKey Part Number
1016-SP338EER1-L/TR-ND - Tape & Reel (TR)
1016-SP338EER1-L/TRCT-ND - Cut Tape (CT)
1016-SP338EER1-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP338EER1-L/TR
Description
IC TRANSCEIVER FULL 3/5 40QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232, RS422, RS485 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
SP338EER1-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 604
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,32000 €11,32 €
108,91300 €89,13 €
258,31200 €207,80 €
1007,65090 €765,09 €
2507,33584 €1 833,96 €
5007,14586 €3 572,93 €
1 0006,98959 €6 989,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,79656 €20 389,68 €
Manufacturers Standard Package
Unit Price without VAT:11,32000 €
Unit Price with VAT:13,58400 €