XR33053ID-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3083EEN-L/TR

DigiKey Part Number
1016-SP3083EEN-L/TR-ND - Tape & Reel (TR)
1016-SP3083EEN-L/TRCT-ND - Cut Tape (CT)
1016-SP3083EEN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3083EEN-L/TR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3083EEN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
500kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,03400 €10,34 €
250,93920 €23,48 €
1000,83530 €83,53 €
2500,78572 €196,43 €
5000,75588 €377,94 €
1 0000,73131 €731,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,70536 €1 763,40 €
5 0000,68973 €3 448,65 €
7 5000,68190 €5 114,25 €
12 5000,67322 €8 415,25 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,69200 €