



MAX86141ENP+T | |
|---|---|
DigiKey Part Number | MAX86141ENP+TTR-ND - Tape & Reel (TR) MAX86141ENP+TCT-ND - Cut Tape (CT) MAX86141ENP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX86141ENP+T |
Description | SENSOR - OXIMETER/HEART RATE SPI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX86141ENP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 5 | 8,13400 € | 40,67 € |
| 10 | 7,81700 € | 78,17 € |
| 25 | 7,43880 € | 185,97 € |
| 50 | 7,18020 € | 359,01 € |
| 100 | 6,94340 € | 694,34 € |
| 500 | 6,56676 € | 3 283,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,07562 € | 15 189,05 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,77600 € |











