

MAX6684ESA+T | |
---|---|
DigiKey Part Number | MAX6684ESA+TTR-ND - Tape & Reel (TR) MAX6684ESA+TCT-ND - Cut Tape (CT) MAX6684ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6684ESA+T |
Description | IC DETECTOR FAN FAIL 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor Internal Sensor Active Low/Open Drain Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6684ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal | |
Sensing Temperature | - | |
Accuracy | - | |
Topology | Oscillator | |
Output Type | Active Low/Open Drain | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,52000 € | 3,52 € |
10 | 2,65900 € | 26,59 € |
25 | 2,44520 € | 61,13 € |
100 | 2,21000 € | 221,00 € |
250 | 2,09792 € | 524,48 € |
500 | 2,03034 € | 1 015,17 € |
1 000 | 1,97472 € | 1 974,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,75849 € | 4 396,23 € |
Unit Price without VAT: | 3,52000 € |
---|---|
Unit Price with VAT: | 4,22400 € |