
MAX6496ATA+T | |
|---|---|
DigiKey Part Number | MAX6496ATA+TTR-ND - Tape & Reel (TR) MAX6496ATA+TCT-ND - Cut Tape (CT) MAX6496ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6496ATA+T |
Description | TVS DEVICE MIXED 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6496ATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 10 | 9,08400 € | 90,84 € |
| 100 | 7,83510 € | 783,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,43505 € | 16 087,63 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,23200 € |


